SN74LS14N | Texas Instruments

Hex schmitt trigger inverter, PDIP-14, Texas Instruments SN74LS14N

Order No.: 43S3450
EAN: 4099879085580
MPN:
SN74LS14N
Series: 74LS
SN74LS14N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 415 pcs.
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
25 pcs.
0.6783 €
250 pcs.
0.5593 €
1000 pcs.
0.4998 €
2000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Inverting buffer and driver, SN74LS14N, Texas Instruments

The SN74LS14N is a hex schmitt trigger inverter and has different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This device temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals.

Features

  • Operation from very slow edges
  • Improved line-receiving characteristics
  • High noise immunity

Applications

  • Residential ductless air conditioning outdoor units
  • Power meter and power analyzers
  • Digital input modules for factory automation
  • Industrial stepper motors
  • HVAC gateways
Technical specifications
Filter Property Value
Product type hex schmitt trigger inverter
Enclosure PDIP-14
Assembly THT
Input voltage 5.25 V
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes