SN74LS193N | Texas Instruments

Synchronous 4-Bit Up/Down Counter, PDIP-16, Texas Instruments SN74LS193N

Order No.: 43S7250
EAN: 4099879085689
MPN:
SN74LS193N
Series: 74LS
SN74LS193N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
963.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9639 €

4-Bit Up/Down Binary Counters, SN74LS193N, Texas Instruments

The SN74LS193N is a synchronous 4-bit up-down Binary Counter with dual clock and clear. This monolithic circuit is synchronous reversible counter having a complexity of 55 equivalent gates. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidently with each other when so instructed by the steering logic.

Features

  • Cascading Circuitry Provided Internally
  • Synchronous Operation
  • Individual Preset to Each Flip-Flop
Technical specifications
Output current 8 mA
Input voltage 5.25 V
Enclosure PDIP-16
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Product type Synchronous 4-Bit Up/Down Counter
Logistics
Country of origin MX
Customs tariff number 85423390
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei