SN74LS221N | Texas Instruments

Dual monostable multivibrator, PDIP-16, Texas Instruments SN74LS221N

Order No.: 43S7500
EAN: 4099879085696
MPN:
SN74LS221N
Series: 74LS
SN74LS221N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.4161 €

Monostable multivibrator, SN74LS221N, Texas Instruments

The SN74LS221N is a dual monostable multivibrator with Schmitt-trigger inputs. Each multivibrator features a negative-transitiontriggered input and a positive-transition-triggered input, either of which can be used as an inhibit input.

Features

  • Demonstrate electrical and switching characteristics
  • Overriding clear terminates output pulse
Technical specifications
Filter Property Value
Product type dual monostable multivibrator
Enclosure PDIP-16
Assembly THT
Input voltage 5.25 V
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes