SN74LS251N | Texas Instruments

Data Selector/Multiplexer, PDIP-16, Texas Instruments SN74LS251N

Order No.: 43S8000
EAN: 4099879085719
MPN:
SN74LS251N
Series: 74LS
Texas Instruments
SN74LS251N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6902 €

Digital multiplexer and encoder, SN74LS251N, Texas Instruments

The SN74LS251N is a data selector/multiplexer contain full on-chip binary decoding to select one-of-eight data sources and feature a strobe-controlled threestate output, the three-state outputs permit a number of outputs to be connected to a com mon bus. The strobe must be at a low logic level to enable these devices, when the strobe input is high, both outputs are in a high-impedance state in which both the upper and lower transistors of each totem-pole output are off, and the output neither drives nor loads the bus significantly. When the strobe is low, the outputs are activated and operate as standard TTL totem pole outputs.

Features

  • Three state outputs interface directly with system bus
  • Perform parallel-to-serial conversion
  • Permit multiplexing from N-lines to one line
  • Complementary outputs provide true and inverted data
  • Fully compatible with most TTL circuits
Technical specifications
Ausgangsstrom 8 mA
Eingangsspannung 5.25 V
Gehäuse PDIP-16
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage THT
Produkt-Art Data Selector/Multiplexer
Logistics
Ursprungsland MX
Zolltarifnummer 85423390
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei