SN74LS266N | Texas Instruments
Quadruple 2-Inputs Exclusive OR Gate, PDIP-14, Texas Instruments SN74LS266N
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
XNOR (exclusive NOR) gate, SN74LS266N, Texas Instruments
The SN74LS266N is a comprised of four independent 2-input exclusive-NOR gates with open-collector outputs. The open-collector outputs permit tying outputs together for multiple-bit comparisons.
Features
- Can be used as a 4-bit digital comparator
- Input clamping diodes simplify system design
- Fully compstible with most TTL circuits
Technical specifications
Output current | 8 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Quadruple 2-Inputs Exclusive OR Gate |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |