SN74LS27N | Texas Instruments

Triple 3-Input Positive NOR Gate, PDIP-14, Texas Instruments SN74LS27N

Order No.: 43S3750
EAN: 4099879085603
MPN:
SN74LS27N
Series: 74LS
Texas Instruments
SN74LS27N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8449 €

NOR gate, SN74LS27N, Texas Instruments

The SN74LS27N contains three independent 3-input NOR gates and is characterized for operation from 0°C to 70°C.

Features

  • Dependable quality and reability
  • Package options include plastic small outline, ceramic chip carriers, flat packages, plastic and ceramic DIPs
Technical specifications
Ausgangsstrom 8 mA
Eingangsspannung 5.25 V
Gehäuse PDIP-14
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage THT
Produkt-Art Triple 3-Input Positive NOR Gate
Logistics
Ursprungsland MY
Zolltarifnummer 85423390
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei