SN74LS367AN | Texas Instruments
Hex Bus Driver, PDIP-16, Texas Instruments SN74LS367AN
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: On Request **
Noninverting buffer and driver, SN74LS367AN, Texas Instruments
The SN74LS367AN is a hex buffer and line driver and is designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers, and bus oriented receivers and transmitters. The designer has choice of selected combinations of inverting and noninverting outputs, symmetrical G (active-low control) inputs.
Features
- Dependable quality and reability
- Package options include plastic small outline, ceramic chip carriers, flat packages, plastic and ceramic DIPs
- Choice of truee or inverting outputs
- 3-state outputs drive bus lines or buffer memory address registers
Technical specifications
Output current | 24 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Hex Bus Driver |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |