SN74LS590N | Texas Instruments
8 bit binary counter, PDIP-16, Texas Instruments SN74LS590N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 12 Weeks
Counters, SN74LS590N, Texas Instruments
The SN74LS590N contains an 8-bit binary counter that Feeds an 8 bit storage register. The storage register has darallel outputs, separate clocks are provided for both che binary counter and storage register. The binary counter features a direct clear input CCLR and a count enable input CCKEN. For cascading, a ripple carry outOut RCO is provided, cascading for larger count chains can be accomplished by connecting RCO of each tage to CCK of the following stage.
Features
- Parallel register outputs
- Guaranteed counter frequency DC to 20 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit binary counter | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 5.25 V | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |