SN74LS645N | Texas Instruments

Octal bus transceiver, PDIP-20, Texas Instruments SN74LS645N

Order No.: 44S3600
EAN: 4099879085795
MPN:
SN74LS645N
Series: 74LS
SN74LS645N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 343 pcs.
Leadtime: On Request **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.2610 €
100 pcs.
1.9278 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Octal bus transceivers, SN74LS645N, Texas Instruments

The SN74LS645N is an octal Bus Transceiver with open collector outputs and designed for asynchronous 2-way communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G) can be used to disable the device so the buses are effectively isolated. The -1 version of the SN74LS645 is identical to the standard versions except that the recommended maximum IOL is increased to 48mA. It is characterized for operation from 0 to 70°C.

Features

  • SN74LS64X-1 Versions Rated at IOL of 48 mA
  • Bi-directional Bus Transceivers in High-Density 20-Pin Packages
  • Hysteresis at Bus Inputs Improves Noise Margins
  • Choice of True or Inverting Logic
Technical specifications
Output current 24 mA
Input voltage 5.25 V
Enclosure PDIP-20
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Product type Octal Bus Transceiver
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei