SN74S04N | Texas Instruments

Hex Inverter, PDIP-14, Texas Instruments SN74S04N

Order No.: 44S4500
EAN: 4099879085801
MPN:
SN74S04N
Series: 74S
SN74S04N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
987.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9877 €

Logic chips, Schottky TTL series ..74S.

Technical specifications
Output current 20 mA
Input voltage 5.25 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Product type Hex Inverter
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei