SN74S140N | Texas Instruments
Dual 4-Inputs Positive-NAND Line Driver, PDIP-14, Texas Instruments SN74S140N
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
NAND gate, SN74S140N, Texas Instruments
The SN74S140N contains two independent 4-input positive NAND 50-ohm line drivers and is characterized for operation from 0°C to 70°C.
Features
- Dependable quality and reability
- Package options include plastic small outline, ceramic chip carriers, flat packages, plastic and ceramic DIPs
Technical specifications
Output current | 60 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Dual 4-Inputs Positive-NAND Line Driver |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |