XTR115UA | Texas Instruments

Current Loop Transmitter, SOIC-8, Texas Instruments XTR115UA

Order No.: 50S3372
EAN: 4099879088222
MPN:
XTR115UA
Series: XTR115
Texas Instruments
XTR115UA Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 2,156 pcs.
Leadtime: 64 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9508 €
50 pcs.
3.7247 €
100 pcs.
3.5105 €
250 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal conditioner, XTR115UA, Texas Instruments

The XTR115UA is a precision current output converter designed to transmit analog 4 to 20 mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions.

Features

  • Low quiescent current 200 µA
  • 5 V regulator for external circuits
  • Low span error 0.05 %
  • Wide loop supply range 7.5 V to 36 V

Applications

  • Smart transmitter
  • Test systems
  • Compatible with hart modem
  • Industrial process control
Technical specifications
Gehäuse SOIC-8
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Produkt-Art Current Loop Transmitter
Logistics
Ursprungsland US
Zolltarifnummer 85423390
MSL MSL 3
Originalverpackung Stange mit 75 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei