CC430F5137IRGZR | Texas Instruments
MSP430 microcontroller, 16 bit, 20 MHz, VFQFN-48, CC430F5137IRGZR
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, CC430F5137IRGZR, Texas Instruments
The CC430F5137IRGZR is a ultra low power system on chip (SoC) microcontroller with integrated RF transceiver cores consists of several devices that feature different sets of peripherals targeted for a wide range of applications. This product provides a tight integration between the microcontroller core, its peripherals, software, and the RF transceiver, making these true SoC solutions easy to use as well as improving performance.
Features
- Ultra low power consumption
- Flexible power management system with SVS and brownout
- Integrated LCD driver with contrast control
- Excellent receiver selectivity and blocking performance
- 3-Channel internal DMA
Applications
- Wireless analog and digital sensor systems
- Heat cost allocators
- AMR or AMI metering
- Smart grid wireless networks
- Thermostats
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFQFN-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | MSP430 | |
| Core Size | 16 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 30 | |
| Memory size | 32 KB | |
| Data RAM Size | 4 KB | |
| Voltage | 2-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |