MSP430F169IPMR | Texas Instruments
MSP430 microcontroller, 16 bit, 8 MHz, LQFP-64, MSP430F169IPMR
Order No.: 53S2008
EAN: 4099879107305
MPN:
MSP430F169IPMR
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Available in 5 Days: 1,360 pcs.
Leadtime: 67 Weeks **
Microcontroller, MSP430F413IPMR, TI
The MSP430F413IPMR is a microcontroller configuration with two built-in 16 bit timers, a fast 12 bit A/D converter, dual 12 bit D/A converter, one or two universal serial synchronous/asynchronous communication interfaces (USART), I2C, DMA, and 48 I/O pins.
Features
- Low Supply Voltage Range 1.8 V to 3.6 V
- 16 Bit RISC Architecture, 125 ns Instruction Cycle Time
- 12 Bit Analog-to-Digital Converter (ADC)
- 60 KB + 256 Bytes of Flash Memory, 2 KB of RAM
Technical specifications
Number of I/Os | 48 | |
Number of pins | 64 | |
Version | Flash | |
Enclosure | LQFP-64 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | MSP430 | |
Data RAM Size | 2 KB | |
Voltage | 1,8-3,6 V | |
Memory size | 60 KB | |
Clock frequency | 8 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |