MSP430F5438AIPZR | Texas Instruments
CPUXV2 microcontroller, 16 bit, 25 MHz, LQFP-100, MSP430F5438AIPZR
Order No.: 53S2011
EAN: 4099879107336
MPN:
MSP430F5438AIPZR
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 5 Days: 825 pcs.
Leadtime: 67 Weeks **
Microcontroller, MSP430F5438AIPZR, Texas Instruments
The PIC30F3012-30I/SO is a ultra-low-power microcontroller which consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. This device features a powerful 16 bit RISC CPU, 16 bit registers, and constant generators that contribute to maximum code efficiency.
Features
- Low supply voltage range 3.6 V to 1.8 V
- Flexible power-management system
- Wake up from standby mode in 3.5 µs
- Unified clock system
- Up to four universal serial communication interfaces
Applications
- Analog and digital sensor systems
- Digital motor controls
- Remote controls
- Digital timers
- Hand-Held meters
Technical specifications
Number of I/Os | 87 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | CPUXV2 | |
Data RAM Size | 16 KB | |
Voltage | 1,8-3,6 V | |
Memory size | 256 KB | |
Clock frequency | 25 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |