TMS320C6455BCTZ | Texas Instruments
TMS320 microcontroller, 16 bit, 1000 MHz, BFBGA-697, TMS320C6455BCTZ
Unit Price (€ / pc.)
190.8641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,398.02 € *
Price list
Quantity
Price per unit*
44 pcs.
190.8641 €
88 pcs.
177.2862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mikrocontroller, TMS320C6455BCTZ, TI
The TMS320C6455BCTZ microcontroller is optimized for processing, sensing and actuation to improve closed-loop performance in real-time control applications such as industrial motor drives solar inverters and digital power electrical vehicles and transportation motor control and sensing and signal processing.
Features
- High Performance Fixed Point DSP (C6455)
- Enhanced Viterbi Decoder Coprocessor (VCP2)
- EDMA3 Controller (64 Independent Channels)
- Trace-Enabled Device
Technical specifications
Number of pins | 697 | |
Version | ROM | |
Enclosure | BFBGA-697 | |
Core Size | 16 bit | |
max. operating temperature | 90 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Processor core | TMS320 | |
Data RAM Size | 2048 KB | |
Voltage | 1,2 V | |
Memory size | 32 KB | |
Clock frequency | 1000 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 4 |
Original Packaging | Tray mit 44 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |