TMS320F28034PAGT | Texas Instruments
C28x microcontroller, 32 bit, 60 MHz, TQFP-64, TMS320F28034PAGT
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,041.49 € *
Price list
Quantity
Price per unit*
160 pcs.
6.5093 €
320 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mikrocontroller, TMS320F28034PAGT, TI
The TMS320F28034PAGT microcontroller is optimized for processing, sensing and actuation to improve closed-loop performance in real-time control applications such as industrial motor drives solar inverters and digital power electrical vehicles and transportation motor control and sensing and signal processing.
Features
- High-efficiency 32-bit CPU
- Programmable Control Law Accelerator (CLA)
- Single 3.3 V Supply
- Switch Mode Power Supplies (SMPSs)
- DC-DC Multiple-Output Power Supplies
- Solar Micro Inverters and Converters
- AC-DC Inverters
Technical specifications
Number of pins | 64 | |
Version | Flash | |
Enclosure | TQFP-64 | |
Core Size | 32 bit | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C28x | |
Data RAM Size | 10 KB | |
Voltage | 1,8-3,3 V | |
Memory size | 128 KB | |
Clock frequency | 60 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 160 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |