TMS320F2806PZA | Texas Instruments
C28x microcontroller, 32 bit, 100 MHz, LQFP-100, TMS320F2806PZA
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
10 pcs.
14.9583 €
90 pcs.
13.8278 €
270 pcs.
12.8401 €
450 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital signal processor, TMS320F2806PZA, Texas Instruments
The TMS320F2806PZA device is highly integrated, high-performance solutions for demanding control applications.
Features
- High-Performance static CMOS technology
- Atomic operations
- Fast interrupt response and processing
- On-Chip memory
- Enhanced control peripherals
Technical specifications
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C28x | |
Data RAM Size | 20 KB | |
Voltage | 1,8-3,3 V | |
Memory size | 64 KB | |
Clock frequency | 100 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Tray mit 90 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |