TMS320LF2406APZA | Texas Instruments

C2xxDSP microcontroller, 16 bit, 40 MHz, LQFP-100, TMS320LF2406APZA

Order No.: 53S2032
EAN: 4099879107442
MPN:
TMS320LF2406APZA
Series: TMS320F
TMS320LF2406APZA Texas Instruments Microcontrollers
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
25.7278 €

Mikrocontroller, TMS320LF2406APZA, TI

The TMS320LF2406APZA microcontroller is optimized for processing, sensing and actuation to improve closed-loop performance in real-time control applications such as industrial motor drives solar inverters and digital power electrical vehicles and transportation motor control and sensing and signal processing.

Features

  • High Performance Static CMOS Technology
  • Flash (LF) and ROM (LC) Device Options
  • Boot ROM SCI/SPI Bootloader
  • Phase-Locked-Loop (PLL)-Based Clock Generation
Technical specifications
Number of pins 100
Version Flash
Enclosure LQFP-100
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C2xxDSP
Data RAM Size 5 KB
Voltage 3,3 V
Memory size 64 KB
Clock frequency 40 MHz
Logistics
Customs tariff number 85423190
MSL MSL 2
Original Packaging Tray mit 90 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes