TMS320VC5509APGE | Texas Instruments
TMS320 microcontroller, 32 bit, 200 MHz, LQFP-144, TMS320VC5509APGE
Unit Price (€ / pc.)
21.0630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,263.78 € *
Price list
Quantity
Price per unit*
60 pcs.
21.0630 €
300 pcs.
15.4581 €
600 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital signal processor, TMS320VC5509APGE, Texas Instruments
The TMS320VC5509APGE fixed-point digital signal processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation.
Features
- Programmable low-power control of six device functional domains
- On-Chip scan-based emulation logic
- On-Chip peripherals
Technical specifications
Number of pins | 144 | |
Version | EPROM | |
Enclosure | LQFP-144 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | TMS320 | |
Data RAM Size | 256 KB | |
Voltage | 1,2 V | |
Memory size | 64 KB | |
Clock frequency | 200 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 4 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |