INA114AP | Texas Instruments
Single instrumentation amplifier, PDIP-8, INA114AP
Order No.: 40S8308
EAN: 4099879091765
MPN:
INA114AP
Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 6 Weeks
Instrumentation amplifier, INA114AP, TI
The INA114AP is a low cost, general purpose instrumentation amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications.
Features
- Low offset voltage
- Low drift
- High Common-Mode rejection
- Low quiescent current
Applications
- Bridge amplifier
- RTD sensor amplifier
- Medical instrumentation
- Data acquisition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | instrumentation amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |