INA118P | Texas Instruments

Single Low Power Instrumentation Amplifier, PDIP-8, INA118P

Order No.: 40S8302
EAN: 4099879091741
MPN:
INA118P
Texas Instruments
INA118P Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
20.5870 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 69 Weeks **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
18.1118 €
50 pcs.
16.8861 €
200 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instrumentation amplifier, INA118P, TI

The INA118P is a low-power, general-purpose instrumentation amplifier offering excellent accuracy. The versatile, three op amp design and small size make this device an excellent choice for a wide range of applications.

Features

  • Low offset voltage
  • Low drift
  • Inputs protected
  • High CMR

Applications

  • Bridge amplifier
  • RTD sensor amplifier
  • Medical instrumentation
  • Data acquisition
Technical specifications
Anzahl der Kanäle 1
Ausführung Instrumentenverstärker mit niedriger Leistung
Gehäuse PDIP-8
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Logistics
Ursprungsland MY
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei