INA118U/2K5 | Texas Instruments

Single Low Power Instrumentation Amplifier, SOIC-8, INA118U/2K5

Order No.: 40S8309
EAN: 4099879091772
MPN:
INA118U/2K5
Texas Instruments
INA118U/2K5 Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instrumentation amplifier, INA118U/2K5, TI

The INA118U/2K5 is a low-power, general-purpose instrumentation amplifier offering excellent accuracy. The versatile, three op amp design and small size make this device an excellent choice for a wide range of applications.

Features

  • Low offset voltage
  • Low drift
  • Inputs protected
  • High CMR

Applications

  • Bridge amplifier
  • RTD sensor amplifier
  • Medical instrumentation
  • Data acquisition
Technical specifications
Anzahl der Kanäle 1
Ausführung Instrumentenverstärker mit niedriger Leistung
Gehäuse SOIC-8
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Logistics
Ursprungsland US
Zolltarifnummer 85423390
MSL MSL 3
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei