INA128UA/2K5 | Texas Instruments

Single Low Power Instrumentation Amplifier, SOIC-8, INA128UA/2K5

Order No.: 40S8311
EAN: 4099879091789
MPN:
INA128UA/2K5
INA128UA/2K5 Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 2,377 pcs.
Leadtime: 2 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.7116 €
50 pcs.
6.2356 €
100 pcs.
5.7596 €
500 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instrumentation amplifier, INA128UA/2K5, TI

The INA128UA/2K5 is a low-power, general-purpose instrumentation amplifier offering excellent accuracy. The versatile, three op amp design and small size make this device an excellent choice for a wide range of applications.

Features

  • Low offset voltage
  • Low drift
  • Inputs protected
  • High CMR

Applications

  • Pressure transmitter
  • Temperature transmitter
  • Electrocardiogram
  • Data acquisition
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Instrumentenverstärker mit niedriger Leistung
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei