LF353N/NOPB | Texas Instruments
Dual JFET-input operational amplifier, PDIP-8, LF353N/NOPB
Order No.: 40S8800
EAN: 4099879091802
MPN:
LF353N/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available: 373 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
25 pcs.
0.8806 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, LF353N, TI
The LF353N is a low cost, high speed, dual JFET input operational amplifier with an internally trimmed input offset voltage. This amplifier may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth.
Features
- Internally trimmed offset voltage
- Low input noise voltage
- High slew rate
- Fast settling time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |