LM224N | Texas Instruments
Quad general-purpose operational amplifier, PDIP-14, LM224N
Order No.: 41S1572
EAN: 4099879091888
MPN:
LM224N
Unit Price (€ / pc.)
0.7259 € *
Available: 359 pcs.
Leadtime: On Request **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
25 pcs.
0.7259 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LM224N, TI
The LM224N device consists of four independent, high-gain, frequency-compensated, operational amplifier, that is designed specifically to operate from a single supply or split supply over a wide range of voltages.
Features
- Low quiescent current
- Common-mode input voltage
- Differential input voltage
- Open-loop differential voltage amplification
Applications
- Multi-function printer
- Power supply and mobile charger
- Motor control: AC induction, brushed DC
- Desktop PC and motherboard
Technical specifications
Enclosure | PDIP-14 | |
Assembly | THT | |
Number of channels | 4 | |
Version | Allzweck-Operationsverstärker | |
min. operating temperature | -25 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |