LM2902N | Texas Instruments

Quad general-purpose operational amplifier, PDIP-14, LM2902N

Order No.: 41S5850
EAN: 4099879092236
MPN:
LM2902N
Texas Instruments
LM2902N Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 484 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
25 pcs.
0.4760 €
200 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, LM2902N, TI

The LM2902N consists of four independent, high-gain, frequency-compensated, operational amplifier, that is designed specifically to operate from a single supply or split supply over a wide range of voltages.

Features

  • Low Supply-Current drain independent of supply voltage
  • Common-mode input voltage
  • Differential input voltage
  • Open-loop differential voltage amplification

Applications

  • Blu-ray players and Home theaters
  • Chemical and gas sensors
  • Field transmitter: Temperature sensor
  • Oscilloscopes
Technical specifications
Anzahl der Kanäle 4
Ausführung Vierfach-Operationsverstärker
Gehäuse PDIP-14
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Logistics
Ursprungsland MX
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei