LM321MF/NOPB | Texas Instruments

Single low power operational amplifier, SOT-23, LM321MF/NOPB

Order No.: 41S5450
EAN: 4099879092175
MPN:
LM321MF/NOPB
LM321MF/NOPB Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7616 €

Operational amplifier, LM321MF/NOPB, TI

The LM321MF/NOPB brings performance and economy to low power systems. With a high unity gain frequency and a specified 0.4-V/µs slew rate, the quiescent current is only 430-µA/amplifier (5 V). The input common mode range includes ground and therefore the device is able to operate in single supply applications as well as in dual supply applications.

Features

  • Low supply current
  • Low input bias current
  • Wide supply voltage
  • Stable with high capacitive loads
  • Charger
  • Power supplies
  • Industrial: Controls, instruments
  • Communications infrastructure
  • Technical specifications
    Enclosure SOT-23
    Assembly SMD
    Number of channels 1
    Version Instrumentenverstärker mit niedriger Leistung
    min. operating temperature -40 °C
    max. operating temperature 85 °C
    Logistics
    Country of origin MY
    Customs tariff number 85423390
    Original Packaging Rolle mit 1.000 Stück
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free No
    Substance description Blei