LM348N | Texas Instruments

Quad High-gain, Internally Compensated Operational Amplifier, PDIP-14, LM348N

Order No.: 41S4350
EAN: 4099879092083
MPN:
LM348N
LM348N Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 906 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 12 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3451 €

Operational amplifier, LM348N, TI

The LM348N is a quadruple, independent, high-gain, internally compensated operational amplifier, designed to have operating characteristics similar to the µA741. This amplifier exhibit low supply-current drain and input bias and offset currents.

Features

  • Low input offset voltage
  • Low input offset current
  • Class AB output stage
  • Input/Output overload protection
Technical specifications
Enclosure PDIP-14
Assembly THT
Number of channels 4
Version Vierfach-Operationsverstärker
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei