LMH6619MAX/NOPB | Texas Instruments
Dual rail-to-rail operational amplifier, SOIC-8, LMH6619MAX/NOPB
Order No.: 41S5512
EAN: 4099879092199
MPN:
LMH6619MAX/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifier, LMH6619MAX/NOPB, TI
The LMH6619MAX/NOPB is a dual 130 MHz rail-to-rail input and output amplifier, designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise, and the ability to drive complex ADC and video loads. The amplifier’s voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design.
Features
- Operating voltage
- Small signal bandwidth
- Input offset voltage
- Slew rate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |