MC1458P | Texas Instruments
Dual general-purpose operational amplifier, PDIP-8, MC1458P
Order No.: 41S6501
EAN: 4099879092991
MPN:
MC1458P
Unit Price (€ / pc.)
0.7497 € *
Available: 853 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 6 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, MC1458P, TI
The MC1458P is a dual general-purpose operational amplifier. The high-common-mode input voltage range and the absence of latch-up makes this amplifier ideal for voltage-follower applications.
Features
- Short-circuit protection
- Wide Common-Mode and differential voltage
- Low power consumption
- No latch-up
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 2 | |
Version | Allzweck-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |