NE5532AP | Texas Instruments
Dual low noise operational amplifier, PDIP-8, NE5532AP
Order No.: 41S8040
EAN: 4099879093660
MPN:
NE5532AP
Unit Price (€ / pc.)
1.1781 € *
Available: 612 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, NE5532AP, TI
The NE5532AP is a high-performance operational amplifier combining excellent DC and AC characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection.
Features
- Equivalent input noise voltage
- Common-Mode rejection
- Peak-to-Peak output voltage
- High slew rate
Applications
- AV receiver
- Embedded PCs
- DVD Recorder and Player
- Pro audio mixers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | low noise operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |