NE5532DR | Texas Instruments

Dual Low Noise Operational Amplifier, SOIC-8, NE5532DR

Order No.: 66S0031
EAN: 4099879095244
MPN:
NE5532DR
NE5532DR Texas Instruments Operation Amplifiers
Image may differ

Operational amplifier, NE5532DR, TI

The NE5532DR is a high-performance operational amplifier combining excellent DC and AC characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection.

Features

  • Equivalent input noise voltage
  • Common-Mode rejection
  • Peak-to-Peak output voltage
  • High slew rate

Applications

  • AV receiver
  • Embedded PCs
  • DVD Recorder and Player
  • Pro audio mixers
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version low noise operational amplifier
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Customs tariff number 85423390
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
SVHC free Yes