OPA134UA/2K5 | Texas Instruments
Single Audio Operational Amplifier, SOIC-8, OPA134UA/2K5
Order No.: 41S8347
EAN: 4099879093899
MPN:
OPA134UA/2K5
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, OPA134UA/2K5, TI
The OPA134UA/2K5 is an ultra-low distortion, low-noise operational amplifier, fully specified for audio applications. This amplifier is easy to use and free from phase-inversion and the overload problems often found in common FET-input operational amplifiers.
Features
- Superior sound quality
- Ultra low distortion
- Low noise
- High speed
Applications
- Professional audio and music
- Line Driver
- Line Receiver
- Active filters
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 1 | |
Version | Audio-Operationsverstärker | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |