OPA2131UA | Texas Instruments

Dual FET-Input Operational Amplifier, SOIC-8, OPA2131UA

Order No.: 53S6062
EAN: 4099879095046
MPN:
OPA2131UA
OPA2131UA Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 89 Weeks **
Total Price:
30.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
6.1761 €

Operational amplifier, OPA2131UA, TI

The OPA2131UA is a FET-input op amp, provides high performance at low cost. This amplifier offers excellent general-purpose performance, including low offset voltage, drift, and good dynamic characteristics.

Features

  • Low offset voltage
  • FET input
  • Slew rate
  • Excellent capacitive load drive
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version FET-Eingangs-Operationsverstärker
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Customs tariff number 85423390
MSL MSL 3
Original Packaging Stange mit 75 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei