OPA2132PA | Texas Instruments

Dual FET-Input Operational Amplifier, PDIP-8, OPA2132PA

Order No.: 41S8214
EAN: 4099879093684
MPN:
OPA2132PA
OPA2132PA Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 99 Weeks **
Total Price:
42.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.5799 €

Operational amplifier, OPA2132PA, TI

The OPA2132PA is a FET-input operational amplifier. It provides highspeed and excellent DC performance. This amplifier is ideal for general-purpose, audio, data acquisition and communications applications, especially where high source impedance is encountered.

Features

  • FET input
  • Low offset voltage
  • Low noise
  • High slew rate

Applications

  • SAR ADC Driver
  • Voltage reference buffer
  • Trans-impedance amplifier
  • Active filters
Technical specifications
Enclosure PDIP-8
Assembly THT
Number of channels 2
Version FET-Eingangs-Operationsverstärker
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei