OPA2132UA | Texas Instruments
Dual JFET-input operational amplifier, SOIC-8, OPA2132UA
Order No.: 53S6063
EAN: 4099879095053
MPN:
OPA2132UA
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, OPA2132UA, TI
The OPA2132UA is a FET-input operational amplifier. It provides highspeed and excellent DC performance. This amplifier is ideal for general-purpose, audio, data acquisition and communications applications, especially where high source impedance is encountered.
Features
- FET input
- Low offset voltage
- Low noise
- High slew rate
Applications
- SAR ADC Driver
- Voltage reference buffer
- Trans-impedance amplifier
- Active filters
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | FET-Eingangs-Operationsverstärker | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |