OPA2134PA | Texas Instruments
Dual audio operational amplifier, PDIP-8, OPA2134PA
Unit Price (€ / pc.)
5.1289 € *
Available in 5 Days: 385 pcs. - if ordered today
Operational amplifier, OPA2134PA, TI
The OPA2134PA is an ultra-low distortion, low-noise operational amplifier, fully specified for audio applications. This amplifier is easy to use and free from phase-inversion and the overload problems often found in common FET-input operational amplifiers.
Features
- Superior sound quality
- Ultra low distortion
- Low noise
- High speed
Applications
- Professional audio and music
- Line Driver
- Line Receiver
- Active filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | audio operation amplifiers | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |