OPA2134UA/2K5 | Texas Instruments
Dual Audio Operational Amplifier, SOIC-8, OPA2134UA/2K5
Order No.: 41S8349
EAN: 4099879093912
MPN:
OPA2134UA/2K5
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
5 pcs.
6.9377 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OPA2134UA/2K5, TI
The OPA2134UA/2K5 is an ultra-low distortion, low-noise operational amplifier, fully specified for audio applications. This amplifier is easy to use and free from phase-inversion and the overload problems often found in common FET-input operational amplifiers.
Features
- Superior sound quality
- Ultra low distortion
- Low noise
- High speed
Applications
- Professional audio and music
- Line Driver
- Line Receiver
- Active filters
Technical specifications
Anzahl der Kanäle | 2 | |
Ausführung | Audio-Operationsverstärker | |
Gehäuse | SOIC-8 | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85423390 |
MSL | MSL 3 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |