OPA2336UA/2K5 | Texas Instruments

Dual low power operational amplifier, SOIC-8, OPA2336UA/2K5

Order No.: 53S6045
EAN: 4099879094919
MPN:
OPA2336UA/2K5
OPA2336UA/2K5 Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,236.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.0944 €

Operational amplifier, OPA2336UA/2K5, TI

The OPA2336UA/2K5 is a CMOS operational amplifier. It is designed for battery-powered applications. It operate on a single supply with operation as low as 2.1V.

Features

  • Single-Supply operation
  • Rail-to-Rail Output
  • Low offset voltage
  • Micropower

Applications

  • Battery powered instruments
  • Portable device
  • Medical instrumentation
  • Test equipment
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version Operationsverstärker
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 85423390
MSL MSL 2
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei