OPA4277PA | Texas Instruments

Quad precision operational amplifier, PDIP-14, OPA4277PA

Order No.: 41S8220
EAN: 4099879093691
MPN:
OPA4277PA
Texas Instruments
OPA4277PA Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Available in 5 Days: 289 pcs.
Leadtime: 6 Weeks **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.9595 €

Operational amplifier, OPA4277PA, TI

The OPA4277PA is an operational amplifier. It operates from ±2-V to ±18-V supplies with excellent performance. This amplifier is easy to use and free from phase inversion and the overload problems found in some other operational amplifiers.

Features

  • Ultralow offset voltage
  • High common-mode rejection
  • Low bias current
  • Low quiescent current

Applications

  • Bridge amplifier
  • Temperature measurement
  • Precision integrator
  • Test equipment
Technical specifications
Anzahl der Kanäle 4
Ausführung Präzisions-Operationsverstärker
Gehäuse PDIP-14
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Logistics
Ursprungsland MY
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei