OPA551UA/2K5 | Texas Instruments
Single High-Voltage, High-Current Operational Amplifier, SOIC-8, OPA551UA/2K5
Order No.: 53S6043
EAN: 4099879094896
MPN:
OPA551UA/2K5
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, OPA551UA/2K5, TI
The OPA551UA/2K5 is low-cost operational amplifier with high-voltage (60-V) and high-current (200-mA) capability. This device is internally protected against overtemperature conditions and current overloads.
Features
- Fully protected
- Thermal shutdown indicator
- Fast slew rate
- Low noise
Applications
- Servo drivers
- Transducer excitation
- Audio amplifier
- Test equipment
Technical specifications
Number of channels | 1 | |
Version | Hochspannungs-/Hochstrom-Operationsverstärker | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |