RC4136N | Texas Instruments

Quad general-purpose operational amplifier, PDIP-14, RC4136N

Order No.: 41S8465
EAN: 4099879093950
MPN:
RC4136N
Texas Instruments
RC4136N Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 6 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3447 €

Operational amplifier, RC4136N, TI

The RC4136N is a quad general-purpose operational amplifier. It is ideal for voltage-follower applications. This amplifier is short-circuit protected and the internal frequency compensation ensures stability without external compontents.

Features

  • Short-Circuit protection
  • Wide Common-Mode and differential voltage
  • Low power consumption
  • low noise
Technical specifications
Anzahl der Kanäle 4
Ausführung Allzweck-Operationsverstärker
Gehäuse PDIP-14
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage THT
Logistics
Ursprungsland MX
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei