TL061CP | Texas Instruments

Single JFET-input operational amplifier, PDIP-8, TL061CP

Order No.: 49S5340
EAN: 4099879094254
MPN:
TL061CP
Texas Instruments
TL061CP Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2257 €
50 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, TL061CP, TI

The TL061CP is a JFET-input operational amplifier, that is designed as low-power. It features high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents.

Features

  • Very low power consumption
  • Low input bias and offset current
  • Common-Mode input voltage
  • Output Short-Circuit protection

Applications

  • Tablets
  • Personal electronics
  • Computers
Technical specifications
Anzahl der Kanäle 1
Ausführung FET-Eingangs-Operationsverstärker
Gehäuse PDIP-8
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage THT
Logistics
Ursprungsland MX
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei