TL071ACP | Texas Instruments

Single JFET-input operational amplifier, PDIP-8, TL071ACP

Order No.: 49S5485
EAN: 4099879094377
MPN:
TL071ACP
TL071ACP Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7021 €

Operational amplifier, TL071ACP, TI

The TL071ACP provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.

Features

  • Low power consumption
  • Low input bias and offset current
  • Common-Mode input voltage
  • Output Short-Circuit protection

Applications

  • Single phase online UPS
  • Three phase UPS
  • Pro audio mixers
  • Battery test equipment
Technical specifications
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version FET-Eingangs-Operationsverstärker
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei