TL072BCP | Texas Instruments
Dual JFET-input operational amplifier, PDIP-8, TL072BCP
Order No.: 49S5540
EAN: 4099879094414
MPN:
TL072BCP
Unit Price (€ / pc.)
1.5589 € *
Available: 1,396 pcs.
Leadtime: On Request **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
50 pcs.
1.3447 €
200 pcs.
1.2376 €
500 pcs.
1.1424 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, TL072BCP, TI
The TL072BCP provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Applications
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 2 | |
Version | FET-Eingangs-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |