TL074ACN | Texas Instruments
Quad JFET-input operational amplifier, PDIP-14, TL074ACN
Order No.: 49S5580
EAN: 4099879094445
MPN:
TL074ACN
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifier, TL074ACN, TI
The TL074ACN provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Applications
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |