TL081CD | Texas Instruments
Single JFET-input operational amplifier, SOIC-8, TL081CD
Order No.: 49S5740
EAN: 4099879094483
MPN:
TL081CD
Unit Price (€ / pc.)
1.0948 € *
Available: 75 pcs.
Leadtime: On Request **
Operational amplifier, TL081CD, TI
The TL081CD provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Technical specifications
Anzahl der Kanäle | 1 | |
Ausführung | FET-Eingangs-Operationsverstärker | |
Gehäuse | SOIC-8 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | SMD |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85423390 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |