TL082ACD | Texas Instruments
Dual JFET-input operational amplifier, SOIC-8, TL082ACD
Order No.: 49S5770
EAN: 4099879094506
MPN:
TL082ACD
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.9758 € *
Available: 790 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
75 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, TL082ACD, TI
The TL082ACD provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | FET-Eingangs-Operationsverstärker | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 75 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |