TL082CD (SMD) | Texas Instruments

Dual JFET-input operational amplifier, SOIC-8, TL082CD (SMD)

Order No.: 49S5790
EAN: 4099879094520
MPN:
TL082CD (SMD)
Texas Instruments
TL082CD (SMD) Texas Instruments Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.2023 €

Operational amplifier, TL082CD (SMD), TI

The TL082CD (SMD) provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.

Features

  • Low power consumption
  • Low input bias and offset current
  • Common-Mode input voltage
  • Output Short-Circuit protection
Technical specifications
Anzahl der Kanäle 2
Ausführung FET-Eingangs-Operationsverstärker
Gehäuse SOIC-8
max. Temperatur 70 °C
min. Temperatur 0 °C
Montage SMD
Logistics
Ursprungsland MX
Zolltarifnummer 85423390
Originalverpackung Stange mit 75 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei